


LD1117S25CTR | |
|---|---|
DigiKey Part Number | 497-1240-2-ND - Tape & Reel (TR) 497-1240-1-ND - Cut Tape (CT) 497-1240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117S25CTR |
Description | IC REG LINEAR 2.5V 800MA SOT-223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LD1117S25CTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.94400 | ¥29.44 |
| 25 | ¥2.63320 | ¥65.83 |
| 100 | ¥2.28670 | ¥228.67 |
| 250 | ¥2.12176 | ¥530.44 |
| 500 | ¥2.02234 | ¥1,011.17 |
| 1,000 | ¥1.94047 | ¥1,940.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.85403 | ¥4,635.07 |
| 5,000 | ¥1.80195 | ¥9,009.75 |
| 7,500 | ¥1.77585 | ¥13,318.88 |
| 12,500 | ¥1.74695 | ¥21,836.88 |
| 17,500 | ¥1.73006 | ¥30,276.05 |
| 25,000 | ¥1.71381 | ¥42,845.25 |



