Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-65728NL

DigiKey Part Number
553-1439-ND
Manufacturer
Manufacturer Product Number
PE-65728NL
Description
TRANSFMR AUI ETHERNET LAN 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Pulse Electronics
Size / Dimension
0.500" L x 0.285" W (12.70mm x 7.24mm)
Packaging
Tube
Height - Seated (Max)
0.210" (5.33mm)
Part Status
Active
Operating Temperature
0°C ~ 70°C
Transformer Type
Isolation and Data Interface (Encapsulated)
Weight
0.14 oz (3.99 g)
Turns Ratio - Primary:Secondary
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.78000¥39.78
10¥35.93500¥359.35
40¥33.76750¥1,350.70
80¥32.72663¥2,618.13
120¥32.13067¥3,855.68
280¥30.91286¥8,655.60
520¥30.04840¥15,625.17
1,000¥29.15776¥29,157.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.