


LD1117DT50CTR | |
|---|---|
DigiKey Part Number | 497-1237-2-ND - Tape & Reel (TR) 497-1237-1-ND - Cut Tape (CT) 497-1237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117DT50CTR |
Description | IC REG LINEAR 5V 800MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1117DT50CTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 15V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1117DT-5.0/NOPB | Texas Instruments | 780 | LM1117DT-5.0/NOPB-ND | ¥15.88000 | Similar |
| LM1117DTX-5.0/NOPB | Texas Instruments | 280 | LM1117DTX-5.0/NOPBCT-ND | ¥14.64000 | Similar |
| MC33269DTRK-5.0G | onsemi | 5,056 | MC33269DTRK-5.0GOSCT-ND | ¥5.04000 | Similar |
| NCP1117DT50RKG | onsemi | 8,212 | NCP1117DT50RKGOSCT-ND | ¥4.38000 | Similar |
| NCV1117DT50RKG | onsemi | 4,897 | NCV1117DT50RKGOSCT-ND | ¥5.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.06000 | ¥30.60 |
| 25 | ¥2.73240 | ¥68.31 |
| 100 | ¥2.37510 | ¥237.51 |
| 250 | ¥2.20472 | ¥551.18 |
| 500 | ¥2.10184 | ¥1,050.92 |
| 1,000 | ¥2.01732 | ¥2,017.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.92808 | ¥4,820.20 |
| 5,000 | ¥1.87427 | ¥9,371.35 |
| 7,500 | ¥1.84733 | ¥13,854.97 |
| 12,500 | ¥1.81747 | ¥22,718.38 |
| 17,500 | ¥1.80002 | ¥31,500.35 |
| 25,000 | ¥1.78325 | ¥44,581.25 |











