


LD1086PUR | |
|---|---|
DigiKey Part Number | 497-LD1086PURTR-ND - Tape & Reel (TR) 497-LD1086PURCT-ND - Cut Tape (CT) 497-LD1086PURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1086PUR |
Description | IC REG LINEAR POS ADJ 1.5A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A |
Datasheet | Datasheet |
EDA/CAD Models | LD1086PUR Models |
Category | Voltage Dropout (Max) 1.5V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 mA |
Part Status Active | PSRR 88dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1965EDD#TRPBF | Analog Devices Inc. | 5,717 | 505-LT1965EDD#TRPBFCT-ND | ¥59.38000 | Similar |
| LT3080EDD#TRPBF | Analog Devices Inc. | 8,321 | LT3080EDD#TRPBFCT-ND | ¥53.18000 | Similar |
| TPL8151AD-DF9R | 3PEAK | 2,870 | 5503-TPL8151AD-DF9RCT-ND | ¥21.92000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥9.22100 | ¥92.21 |
| 25 | ¥8.36920 | ¥209.23 |
| 100 | ¥7.42980 | ¥742.98 |
| 250 | ¥6.98120 | ¥1,745.30 |
| 500 | ¥6.71110 | ¥3,355.55 |
| 1,000 | ¥6.64163 | ¥6,641.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥5.99727 | ¥26,987.72 |
| 9,000 | ¥5.87948 | ¥52,915.32 |
| 13,500 | ¥5.82050 | ¥78,576.75 |



