Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL8151AD-DF9R

DigiKey Part Number
5503-TPL8151AD-DF9RTR-ND - Tape & Reel (TR)
5503-TPL8151AD-DF9RCT-ND - Cut Tape (CT)
5503-TPL8151AD-DF9RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL8151AD-DF9R
Description
IC REG LINEAR POS ADJ 1.5A 8-DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPL8151AD-DF9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.5V @ 1.5A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
10 mA
Part Status
Active
PSRR
77dB ~ 35dB (120Hz ~ 100kHz)
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
29V
Package / Case
8-VDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
8-DFN (4x4)
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,870
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.92000¥21.92
10¥16.30000¥163.00
25¥14.89600¥372.40
100¥13.35600¥1,335.60
250¥12.62200¥3,155.50
500¥12.17938¥6,089.69
1,000¥11.81510¥11,815.10
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.40466¥37,213.98
Manufacturers Standard Package