


L99DZ380TR | |
|---|---|
DigiKey Part Number | 497-L99DZ380TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L99DZ380TR |
Description | DOOR IC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Door Electronic Systems PMIC 100-LQFP-EP (14x14) |
Datasheet | Datasheet |
Category | Voltage - Supply 6V ~ 28V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 175°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications Door Electronic Systems | Package / Case 100-LQFP Exposed Pad |
Current - Supply 6.2mA | Supplier Device Package 100-LQFP-EP (14x14) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥126.40416 | ¥126,404.16 |









