Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L7905CD2T-TR

DigiKey Part Number
497-1214-2-ND - Tape & Reel (TR)
497-1214-1-ND - Cut Tape (CT)
497-1214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L7905CD2T-TR
Description
IC REG LINEAR -5V 1.5A D2PAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A D2PAK
Datasheet
 Datasheet
EDA/CAD Models
L7905CD2T-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - Input (Max)
-35V
Supplier Device Package
D2PAK
Voltage - Output (Min/Fixed)
-5V
Base Product Number
Voltage Dropout (Max)
1.4V @ 1A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,497
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥6.59100¥65.91
25¥5.95120¥148.78
100¥5.24980¥524.98
250¥4.91600¥1,229.00
500¥4.71440¥2,357.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.54858¥4,548.58
2,000¥4.41205¥8,824.10
3,000¥4.34368¥13,031.04
5,000¥4.26791¥21,339.55
7,000¥4.22363¥29,565.41
10,000¥4.18106¥41,810.60
Manufacturers Standard Package