


L78L33ACZ-AP | |
|---|---|
DigiKey Part Number | 497-16175-1-ND - Cut Tape (CT) 497-16175-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | L78L33ACZ-AP |
Description | IC REG LINEAR 3.3V 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L33ACZ-AP Models |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.76200 | ¥17.62 |
| 25 | ¥1.56120 | ¥39.03 |
| 100 | ¥1.34220 | ¥134.22 |
| 250 | ¥1.23752 | ¥309.38 |
| 500 | ¥1.17450 | ¥587.25 |
| 1,000 | ¥1.12257 | ¥1,122.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.07982 | ¥2,159.64 |
| 4,000 | ¥1.04467 | ¥4,178.68 |
| 6,000 | ¥1.02707 | ¥6,162.42 |
| 10,000 | ¥1.00755 | ¥10,075.50 |
| 14,000 | ¥0.99615 | ¥13,946.10 |
| 20,000 | ¥0.98519 | ¥19,703.80 |








