Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78L33ACZ-AP

DigiKey Part Number
497-16175-1-ND - Cut Tape (CT)
497-16175-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
L78L33ACZ-AP
Description
IC REG LINEAR 3.3V 100MA TO92-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
L78L33ACZ-AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
5.5 mA
Mfr
Current - Supply (Max)
6 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
PSRR
49dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Input (Max)
30V
Supplier Device Package
TO-92-3
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,252
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.76100¥17.61
25¥1.56120¥39.03
100¥1.34220¥134.22
250¥1.23748¥309.37
500¥1.17446¥587.23
1,000¥1.12254¥1,122.54
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.07978¥2,159.56
4,000¥1.04464¥4,178.56
6,000¥1.02703¥6,162.18
10,000¥1.00752¥10,075.20
14,000¥0.99612¥13,945.68
20,000¥0.98516¥19,703.20
Manufacturers Standard Package