


L78L05ABZ | |
|---|---|
DigiKey Part Number | 497-1009-ND |
Manufacturer | |
Manufacturer Product Number | L78L05ABZ |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L05ABZ Models |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Bulk | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.20000 | ¥22.00 |
| 25 | ¥1.95840 | ¥48.96 |
| 100 | ¥1.68960 | ¥168.96 |
| 250 | ¥1.56268 | ¥390.67 |
| 500 | ¥1.48578 | ¥742.89 |
| 1,000 | ¥1.42252 | ¥1,422.52 |
| 2,500 | ¥1.35582 | ¥3,389.55 |
| 5,000 | ¥1.31557 | ¥6,577.85 |











