Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L7812ACV

DigiKey Part Number
497-1450-5-ND
Manufacturer
Manufacturer Product Number
L7812ACV
Description
IC REG LINEAR 12V 1.5A TO220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
Datasheet
 Datasheet
EDA/CAD Models
L7812ACV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tube
PSRR
60dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
35V
Supplier Device Package
TO-220
Voltage - Output (Min/Fixed)
12V
Base Product Number
Voltage Dropout (Max)
2V @ 1A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UA7812CKCSTexas Instruments2,770296-13998-5-ND¥9.76000Direct
UA7812CKCSE3Texas Instruments173296-21623-5-ND¥9.76000Direct
LM7812CT/NOPBTexas Instruments6,848296-50628-ND¥14.89000Similar
In-Stock: 3,286
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.92000¥9.92
10¥7.21100¥72.11
50¥6.10500¥305.25
100¥5.76250¥576.25
250¥5.40064¥1,350.16
500¥5.18280¥2,591.40
1,000¥5.00335¥5,003.35
2,500¥4.81383¥12,034.58
5,000¥4.69964¥23,498.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.