
L6491DTR | |
|---|---|
DigiKey Part Number | 497-19274-2-ND - Tape & Reel (TR) 497-19274-1-ND - Cut Tape (CT) 497-19274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6491DTR |
Description | IC GATE DRVR HALF-BRIDGE 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6491DTR Models |
Category | Current - Peak Output (Source, Sink) 4A, 4A |
Manufacturer STMicroelectronics | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 600 V |
Part Status Active | Rise / Fall Time (Typ) 15ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 14-SO |
Voltage - Supply 10V ~ 20V | Base Product Number |
Logic Voltage - VIL, VIH 1.45V, 2V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.86000 | ¥18.86 |
| 10 | ¥13.97600 | ¥139.76 |
| 25 | ¥12.74520 | ¥318.63 |
| 100 | ¥11.39820 | ¥1,139.82 |
| 250 | ¥10.75564 | ¥2,688.91 |
| 500 | ¥10.43096 | ¥5,215.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.71252 | ¥24,281.30 |
| 5,000 | ¥9.50963 | ¥47,548.15 |
| 7,500 | ¥9.40805 | ¥70,560.38 |


