
L6398D | |
|---|---|
DigiKey Part Number | 497-16166-5-ND |
Manufacturer | |
Manufacturer Product Number | L6398D |
Description | IC GATE DRVR HALF-BRIDGE 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1.1V, 1.9V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 290mA, 430mA |
Packaging Tube | Input Type Inverting, Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 75ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.37000 | ¥16.37 |
| 10 | ¥12.07400 | ¥120.74 |
| 25 | ¥10.99560 | ¥274.89 |
| 100 | ¥9.80630 | ¥980.63 |
| 300 | ¥9.14387 | ¥2,743.16 |
| 500 | ¥8.89874 | ¥4,449.37 |
| 1,000 | ¥8.61782 | ¥8,617.82 |
| 2,500 | ¥8.32112 | ¥20,802.80 |
| 5,000 | ¥8.14231 | ¥40,711.55 |






