L6390DTR | ||
---|---|---|
DigiKey Part Number | 497-8321-2-ND - Tape & Reel (TR) 497-8321-1-ND - Cut Tape (CT) 497-8321-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L6390DTR | |
Description | IC GATE DRVR HALF-BRIDGE 16SO | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | L6390DTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 12.5V ~ 20V | |
Logic Voltage - VIL, VIH | 1.1V, 1.9V | |
Current - Peak Output (Source, Sink) | 290mA, 430mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 75ns, 35ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥16.25500 | ¥162.55 |
25 | ¥15.33520 | ¥383.38 |
100 | ¥13.06520 | ¥1,306.52 |
250 | ¥12.26804 | ¥3,067.01 |
500 | ¥10.73454 | ¥5,367.27 |
1,000 | ¥8.89434 | ¥8,894.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.28090 | ¥20,702.25 |
5,000 | ¥7.97422 | ¥39,871.10 |