
IIS2MDCTR | |
|---|---|
DigiKey Part Number | 497-17728-2-ND - Tape & Reel (TR) 497-17728-1-ND - Cut Tape (CT) 497-17728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IIS2MDCTR |
Description | SEN MR I2C/SPI 12-LGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | IIS2MDCTR Models |
Category | Resolution 16 b |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Supplier Device Package 12-LGA (2x2) |
Technology Magnetoresistive | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 12-WFLGA |
Output Type I2C, SPI | Base Product Number |
Voltage - Supply 1.71V ~ 3.6V |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.73000 | ¥24.73 |
| 5 | ¥22.04800 | ¥110.24 |
| 10 | ¥21.03800 | ¥210.38 |
| 25 | ¥19.84080 | ¥496.02 |
| 50 | ¥19.02200 | ¥951.10 |
| 100 | ¥18.27200 | ¥1,827.20 |
| 500 | ¥16.76460 | ¥8,382.30 |
| 1,000 | ¥16.20324 | ¥16,203.24 |
| 5,000 | ¥15.07270 | ¥75,363.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥14.64543 | ¥146,454.30 |










