
HVLED805TR | |
|---|---|
DigiKey Part Number | 497-10810-2-ND - Tape & Reel (TR) 497-10810-1-ND - Cut Tape (CT) 497-10810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVLED805TR |
Description | IC LED DRIVER OFFL PWM 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HVLED805TR Models |
Category | Voltage - Supply (Min) 11.5V |
Manufacturer STMicroelectronics | Voltage - Supply (Max) 23V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 16-SO |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALTAIR05T-800TR | STMicroelectronics | 1,855 | 497-10809-1-ND | ¥22.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.49000 | ¥11.49 |
| 10 | ¥8.34400 | ¥83.44 |
| 25 | ¥7.56200 | ¥189.05 |
| 100 | ¥6.70010 | ¥670.01 |
| 250 | ¥6.28932 | ¥1,572.33 |
| 500 | ¥6.04172 | ¥3,020.86 |
| 1,000 | ¥5.95438 | ¥5,954.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.62267 | ¥14,056.68 |
| 5,000 | ¥5.49296 | ¥27,464.80 |
| 7,500 | ¥5.42801 | ¥40,710.07 |
| 12,500 | ¥5.35609 | ¥66,951.12 |



