HVLED805 - 1 Isolated Output LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALHVLED805

DigiKey Part Number
497-11068-ND
Manufacturer
Manufacturer Product Number
EVALHVLED805
Description
EVAL BOARD FOR HVLED805
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
HVLED805 - 1 Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
12V
Manufacturer
STMicroelectronics
Voltage - Input
185 ~ 265 VAC
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Utilized IC / Part
HVLED805
Current - Output / Channel
350mA
Base Product Number
Outputs and Type
1 Isolated Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥313.80000¥313.80
Manufacturers Standard Package