STDRIVE101 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STDRIVE101 - Motor Controller/Driver Power Management Evaluation Board
EVLDRIVE101-HPD

EVLDRIVE101-HPD

DigiKey Part Number
497-EVLDRIVE101-HPD-ND
Manufacturer
Manufacturer Product Number
EVLDRIVE101-HPD
Description
EVAL BOARD FOR STDRIVE101
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STDRIVE101 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU
Utilized IC / Part
STDRIVE101
Primary Attributes
3-Ph Brushless DC (BLDC) Motors
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,002.28000¥1,002.28
10¥824.85400¥8,248.54
25¥775.27720¥19,381.93
Manufacturers Standard Package