EVALSTGAP1BS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALSTGAP1BS

DigiKey Part Number
497-EVALSTGAP1BS-ND
Manufacturer
Manufacturer Product Number
EVALSTGAP1BS
Description
EVAL BOARD FOR STGAP1BS
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STGAP1BS - Gate Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Gate Driver
Embedded
No
Utilized IC / Part
STGAP1BS
Primary Attributes
Isolated
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
In-Stock: 26
Can ship immediately
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥526.87000¥526.87
Manufacturers Standard Package