Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ESDA8V2-1J | |
|---|---|
DigiKey Part Number | 497-10893-2-ND - Tape & Reel (TR) 497-10893-1-ND - Cut Tape (CT) 497-10893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA8V2-1J |
Description | TVS DIODE 5VWM 20VC SOD323 |
Customer Reference | |
Detailed Description | 20V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA8V2-1J Models |
Category | Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 210pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 8.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSOD323-T03 | Bourns Inc. | 91,699 | CDSOD323-T03CT-ND | ¥8.93000 | Similar |
| CDSOD323-T03S | Bourns Inc. | 33,706 | CDSOD323-T03SCT-ND | ¥9.10000 | Similar |
| CDSOD323-T05 | Bourns Inc. | 24,926 | CDSOD323-T05CT-ND | ¥8.93000 | Similar |
| CDSOD323-T05L | Bourns Inc. | 59,994 | CDSOD323-T05LCT-ND | ¥10.09000 | Similar |
| CDSOD323-T05S | Bourns Inc. | 11,347 | CDSOD323-T05SCT-ND | ¥9.10000 | Similar |








