Similar

EMIF06-1005M12 | |
|---|---|
DigiKey Part Number | 497-7740-2-ND - Tape & Reel (TR) 497-7740-1-ND - Cut Tape (CT) 497-7740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMIF06-1005M12 |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 45pF (Total) 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMIF06-1005M12 Models |
Category | Resistance - Channel (Ohms) 100 |
Manufacturer STMicroelectronics | Values R = 100Ohms, C = 45pF (Total) |
Series | ESD Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case 12-UFDFN Exposed Pad |
Technology RC (Pi) | Size / Dimension 0.098" L x 0.059" W (2.50mm x 1.50mm) |
Number of Channels 6 | Height 0.024" (0.60mm) |
Attenuation Value -34dB @ 900MHz ~ 1.8GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPD6F002DSVR | Texas Instruments | 0 | 296-25456-1-ND | ¥10.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.70000 | ¥3.70 |
| 10 | ¥3.00600 | ¥30.06 |
| 25 | ¥2.77520 | ¥69.38 |
| 50 | ¥2.60960 | ¥130.48 |
| 100 | ¥2.45360 | ¥245.36 |
| 250 | ¥2.26224 | ¥565.56 |
| 500 | ¥2.12772 | ¥1,063.86 |
| 1,000 | ¥2.00147 | ¥2,001.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.81656 | ¥5,449.68 |
| 6,000 | ¥1.70879 | ¥10,252.74 |
| 9,000 | ¥1.64872 | ¥14,838.48 |
| 15,000 | ¥1.57602 | ¥23,640.30 |
| 21,000 | ¥1.52987 | ¥32,127.27 |
| 30,000 | ¥1.48240 | ¥44,472.00 |






