
BZW50-27RL | |
|---|---|
DigiKey Part Number | 497-12480-2-ND - Tape & Reel (TR) 497-12480-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZW50-27RL |
Description | TVS DIODE 27VWM 62VC R6 |
Customer Reference | |
Detailed Description | 62V Clamp 968A (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | BZW50-27RL Models |
Category | Current - Peak Pulse (10/1000µs) 968A (8/20µs) |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 7000pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case R-6, Axial |
Voltage - Reverse Standoff (Typ) 27V | Supplier Device Package |
Voltage - Breakdown (Min) 30V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 62V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW50-27 | STMicroelectronics | 311 | 497-16156-1-ND | ¥31.43000 | Direct |
| SMC50J28A | STMicroelectronics | 0 | 497-SMC50J28A-ND | ¥5.83934 | MFR Recommended |
| 30KPA28AE3/TR13 | Microchip Technology | 0 | 30KPA28AE3/TR13-ND | ¥200.97084 | Similar |
| 30KPA28E3/TR13 | Microchip Technology | 0 | 30KPA28E3/TR13-ND | ¥199.06046 | Similar |
| 30KPA30AE3/TR13 | Microchip Technology | 0 | 30KPA30AE3/TR13-ND | ¥199.06046 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.43000 | ¥31.43 |
| 10 | ¥20.51000 | ¥205.10 |
| 100 | ¥14.30460 | ¥1,430.46 |
| 500 | ¥11.65490 | ¥5,827.45 |

