Similar
Similar

30KPA28AE3/TR13 | |
|---|---|
DigiKey Part Number | 30KPA28AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA28AE3/TR13 |
Description | TVS DIODE 28VWM 50VC P600 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 606A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 606A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 28V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 31.28V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KP28A-TP | MCC (Micro Commercial Components) | 0 | 30KP28A-TP-ND | ¥73.86760 | Similar |
| 5KP28A | Littelfuse Inc. | 1,044 | 5KP28ACT-ND | ¥28.28000 | Similar |
| 5KP28A-E3/54 | Vishay General Semiconductor - Diodes Division | 1,136 | 5KP28A-E3/54GICT-ND | ¥34.82000 | Similar |
| LCE28A | Littelfuse Inc. | 1,168 | F5645CT-ND | ¥9.68000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥200.97084 | ¥160,776.67 |





