TRIAC Alternistor - Snubberless 600 V 16 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTB16-600BWRG

DigiKey Part Number
497-2439-5-ND
Manufacturer
Manufacturer Product Number
BTB16-600BWRG
Description
TRIAC ALTERNISTOR 600V 16A TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 16 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BTB16-600BWRG Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A, 168A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
50 mA
Series
Current - Hold (Ih) (Max)
50 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
TO-220
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,886
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.91000¥22.91
50¥11.25060¥562.53
100¥10.12080¥1,012.08
500¥8.13834¥4,069.17
1,000¥7.50105¥7,501.05
2,000¥6.96537¥13,930.74
5,000¥6.38599¥31,929.95
10,000¥6.34226¥63,422.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.