TRIAC Alternistor - Snubberless 800 V 25 A Chassis Mount RD91
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA25-800BW

DigiKey Part Number
497-12753-ND
Manufacturer
Manufacturer Product Number
BTA25-800BW
Description
TRIAC ALTERNISTOR 800V 25A RD91
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 25 A Chassis Mount RD91
Datasheet
 Datasheet
EDA/CAD Models
BTA25-800BW Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
250A, 260A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
50 mA
Series
Current - Hold (Ih) (Max)
75 mA
Packaging
Bulk
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Chassis Mount
Voltage - Off State
800 V
Package / Case
RD91-3 (Insulated)
Current - On State (It (RMS)) (Max)
25 A
Supplier Device Package
RD91
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.33000¥76.33
25¥45.93160¥1,148.29
100¥39.70430¥3,970.43
Manufacturers Standard Package