TRIAC Alternistor - Snubberless 600 V 25 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA24-600CWRG

DigiKey Part Number
497-3124-5-ND
Manufacturer
Manufacturer Product Number
BTA24-600CWRG
Description
TRIAC ALTERNISTOR 600V 25A TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 25 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BTA24-600CWRG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
25 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
250A, 260A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,773
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.83000¥21.83
50¥10.71740¥535.87
100¥9.64070¥964.07
500¥7.75228¥3,876.14
1,000¥7.14537¥7,145.37
2,000¥6.63505¥13,270.10
5,000¥6.34383¥31,719.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.