


BTA06T-600CWRG | |
|---|---|
DigiKey Part Number | 497-14177-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA06T-600CWRG |
Description | TRIAC ALTERNISTOR 600V 6A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 6 A Through Hole TO-220AB Insulated |
Datasheet | Datasheet |
EDA/CAD Models | BTA06T-600CWRG Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 45A, 47A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 6 A | Supplier Device Package TO-220AB Insulated |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.84000 | ¥20.84 |
| 50 | ¥10.16220 | ¥508.11 |
| 100 | ¥9.12510 | ¥912.51 |
| 500 | ¥7.30654 | ¥3,653.27 |
| 1,000 | ¥6.72177 | ¥6,721.77 |
| 2,000 | ¥6.23008 | ¥12,460.16 |
| 5,000 | ¥5.69837 | ¥28,491.85 |
| 10,000 | ¥5.57191 | ¥55,719.10 |



