
BD138 | |
|---|---|
DigiKey Part Number | 497-19583-ND |
Manufacturer | |
Manufacturer Product Number | BD138 |
Description | TRANS PNP 60V 1.5A SOT-32-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1.5 A 1.25 W Through Hole SOT-32-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V |
Packaging Tube | Power - Max 1.25 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-32-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 50 | ¥3.01020 | ¥150.51 |
| 100 | ¥2.65220 | ¥265.22 |
| 500 | ¥2.02152 | ¥1,010.76 |
| 1,000 | ¥1.81791 | ¥1,817.91 |
| 2,000 | ¥1.64652 | ¥3,293.04 |
| 5,000 | ¥1.46091 | ¥7,304.55 |
| 10,000 | ¥1.34615 | ¥13,461.50 |
| 50,000 | ¥1.14533 | ¥57,266.50 |



