Bipolar (BJT) Transistor PNP 60 V 1.5 A 1.25 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD138G

DigiKey Part Number
BD138GOS-ND
Manufacturer
Manufacturer Product Number
BD138G
Description
TRANS PNP 60V 1.5A TO-126
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1.5 A 1.25 W Through Hole TO-126
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Packaging
Bulk
Power - Max
1.25 W
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1.5 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-126
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 918
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.31000¥13.31
10¥8.42700¥84.27
100¥5.62610¥562.61
500¥4.42528¥2,212.64
1,000¥4.03882¥4,038.82
2,000¥3.71373¥7,427.46
5,000¥3.36200¥16,810.00
10,000¥3.21496¥32,149.60
Manufacturers Standard Package