
BAT54CWFILM | |
|---|---|
DigiKey Part Number | 497-12749-2-ND - Tape & Reel (TR) 497-12749-1-ND - Cut Tape (CT) 497-12749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CWFILM |
Description | DIODE ARR SCHOT 40V 300MA SOT323 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 300mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54CWFILM Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 30 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 300mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PS70SB15,115 | Nexperia USA Inc. | 3,199 | 1727-1548-1-ND | ¥2.23000 | Similar |
| BAS40-05W,115 | Nexperia USA Inc. | 33,529 | 1727-6175-1-ND | ¥1.82000 | Similar |
| BAS4005E6433HTMA1 | Infineon Technologies | 7,607 | 448-BAS4005E6433HTMA1CT-ND | ¥2.89000 | Similar |
| BAT5405E6327HTSA1 | Infineon Technologies | 595 | BAT5405E6327HTSA1CT-ND | ¥2.56000 | Similar |
| BAT54CT-7-F | Diodes Incorporated | 70,240 | BAT54CT-FDICT-ND | ¥4.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.62900 | ¥16.29 |
| 100 | ¥1.01800 | ¥101.80 |
| 500 | ¥0.75076 | ¥375.38 |
| 1,000 | ¥0.66425 | ¥664.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.55403 | ¥1,662.09 |
| 6,000 | ¥0.49841 | ¥2,990.46 |
| 9,000 | ¥0.47003 | ¥4,230.27 |
| 15,000 | ¥0.43813 | ¥6,571.95 |
| 21,000 | ¥0.41922 | ¥8,803.62 |
| 30,000 | ¥0.40084 | ¥12,025.20 |


