
B-WBA5M-WPAN | |
|---|---|
DigiKey Part Number | 497-B-WBA5M-WPAN-ND |
Manufacturer | |
Manufacturer Product Number | B-WBA5M-WPAN |
Description | STM32WBA CONNECTIVITY EXPANSION |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32WBA5MMG Bluetooth Low Energy (BLE) Wireless (RF/RFID) Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part STM32WBA5MMG |
Manufacturer STMicroelectronics | Contents Board(s) |
Series | Suggested Programming Environment IAR EW, Keil MDK, STM32Cube |
Packaging Bulk | Note Antenna(s) On-Board |
Part Status Active | Primary Attributes 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5, 2.4GHz |
Type Wireless (RF/RFID) | Base Product Number |
Function Bluetooth Low Energy (BLE) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥432.52000 | ¥432.52 |





