
5395 | |
|---|---|
DigiKey Part Number | 1528-5395-ND |
Manufacturer | |
Manufacturer Product Number | 5395 |
Description | ADAFRUIT QT PY ESP32 PICO - WIFI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ESP32 ESP32 Bluetooth® Classic Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Adafruit Industries LLC | Contents Board(s) |
Series | Utilized IC / Part ESP32 |
Packaging Bulk | RF Type Bluetooth® Classic |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® Classic | Function Transceiver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.85000 | ¥133.85 |










