
B-WB1M-WPAN1 | |
|---|---|
DigiKey Part Number | 497-B-WB1M-WPAN1-ND |
Manufacturer | |
Manufacturer Product Number | B-WB1M-WPAN1 |
Description | NUCLEO BOARD STM32WB1MMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32WB1MMC, STM32WB15 Bluetooth Wireless (RF/RFID) Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Bluetooth |
Manufacturer STMicroelectronics | Utilized IC / Part STM32WB1MMC, STM32WB15 |
Series | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment IAR EW, Keil MDK, STM32Cube |
Part Status Active | Interconnect System STMod+ |
Platform Nucleo | Primary Attributes Bluetooth® 5, 2.4GHz |
Type Wireless (RF/RFID) | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥537.47000 | ¥537.47 |
| 10 | ¥536.21000 | ¥5,362.10 |





