TRIAC Standard 800 V 8 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 800 V 8 A Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

ACST830-8GTR

DigiKey Part Number
497-10416-2-ND - Tape & Reel (TR)
497-10416-1-ND - Cut Tape (CT)
497-10416-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACST830-8GTR
Description
TRIAC 800V 8A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 8 A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
ACST830-8GTR Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 84A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
30 mA
Series
Current - Hold (Ih) (Max)
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Surface Mount
Voltage - Off State
800 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
D2PAK
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,901
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.43000¥19.43
10¥12.47900¥124.79
100¥8.48250¥848.25
500¥6.77164¥3,385.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.22144¥6,221.44
2,000¥5.75873¥11,517.46
3,000¥5.52306¥16,569.18
5,000¥5.25834¥26,291.70
7,000¥5.10160¥35,711.20
10,000¥5.08398¥50,839.80
Manufacturers Standard Package