
2STR1160 | |
|---|---|
DigiKey Part Number | 497-6960-2-ND - Tape & Reel (TR) 497-6960-1-ND - Cut Tape (CT) 497-6960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2STR1160 |
Description | TRANS NPN 60V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2STR1160 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 500mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 430mV @ 100mA, 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT491E TR PBFREE | Central Semiconductor Corp | 5,631 | 1514-CMPT491ETRPBFREECT-ND | ¥4.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.44000 | ¥24.40 |
| 100 | ¥1.54480 | ¥154.48 |
| 500 | ¥1.15532 | ¥577.66 |
| 1,000 | ¥1.02937 | ¥1,029.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.86901 | ¥2,607.03 |
| 6,000 | ¥0.78817 | ¥4,729.02 |
| 9,000 | ¥0.74696 | ¥6,722.64 |
| 15,000 | ¥0.70062 | ¥10,509.30 |
| 21,000 | ¥0.67318 | ¥14,136.78 |
| 30,000 | ¥0.64650 | ¥19,395.00 |



