Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 350 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPT491E TR PBFREE

DigiKey Part Number
1514-CMPT491ETRPBFREETR-ND - Tape & Reel (TR)
1514-CMPT491ETRPBFREECT-ND - Cut Tape (CT)
1514-CMPT491ETRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPT491E TR PBFREE
Description
TRANS NPN 60V 1A SOT-23
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 5V
Mfr
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
400mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,631
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥2.60500¥26.05
100¥1.65230¥165.23
500¥1.23834¥619.17
1,000¥1.10462¥1,104.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.93440¥2,803.20
6,000¥0.84856¥5,091.36
9,000¥0.80479¥7,243.11
15,000¥0.75560¥11,334.00
21,000¥0.72646¥15,255.66
30,000¥0.69814¥20,944.20
Manufacturers Standard Package