Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1.5KE300ARL | |
|---|---|
DigiKey Part Number | 497-19436-2-ND - Tape & Reel (TR) 497-19436-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE300ARL |
Description | TVS DIODE 256VWM 529VC DO201 |
Customer Reference | |
Detailed Description | 529V Clamp 19A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 500pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 256V | Supplier Device Package |
Voltage - Breakdown (Min) 285V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 529V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE300A | STMicroelectronics | 1,099 | 497-11376-1-ND | ¥16.71000 | Direct |
| P6KE300A | STMicroelectronics | 5,373 | 497-16185-1-ND | ¥8.19000 | Similar |
| 1.5KE300A-G | Comchip Technology | 0 | 1.5KE300A-G-ND | ¥5.47639 | Similar |
| 1.5KE300A-HF | Comchip Technology | 0 | 641-1.5KE300A-HFTB-ND | ¥5.47639 | Similar |
| 1.5KE300A-TP | MCC (Micro Commercial Components) | 0 | 1.5KE300A-TPMSCT-ND | ¥10.83000 | Similar |












