Similar
Similar
Similar
Similar



1.5KE300A-TP | |
|---|---|
DigiKey Part Number | 1.5KE300A-TPMSTR-ND - Tape & Reel (TR) 1.5KE300A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE300A-TP |
Description | TVS DIODE 256VWM 414VC DO201AE |
Customer Reference | |
Detailed Description | 414V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AE, Axial |
Voltage - Reverse Standoff (Typ) 256V | Supplier Device Package |
Voltage - Breakdown (Min) 285V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 414V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE300A | Littelfuse Inc. | 3,026 | 1.5KE300ALFCT-ND | ¥12.07000 | Direct |
| 1.5KE300A | STMicroelectronics | 1,099 | 497-11376-1-ND | ¥16.71000 | Direct |
| 1.5KE300A-G | Comchip Technology | 0 | 1.5KE300A-G-ND | ¥5.47639 | Similar |
| 1.5KE300A/B | YAGEO | 995 | 13-1.5KE300A/BCT-ND | ¥2.73000 | Similar |
| 1.5KE300ARL | STMicroelectronics | 0 | 497-19436-1-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥6.77300 | ¥67.73 |
| 100 | ¥4.44680 | ¥444.68 |
| 500 | ¥3.44544 | ¥1,722.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥3.04694 | ¥3,656.33 |
| 2,400 | ¥2.78761 | ¥6,690.26 |
| 3,600 | ¥2.65545 | ¥9,559.62 |
| 6,000 | ¥2.50694 | ¥15,041.64 |
| 8,400 | ¥2.41899 | ¥20,319.52 |
| 12,000 | ¥2.33354 | ¥28,002.48 |






