Similar
Similar
Similar
Similar
Similar

P6KE300A-G | |
|---|---|
DigiKey Part Number | P6KE300A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE300A-G |
Description | TVS DIODE 256VWM 414VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.45A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE300A-G Models |
Category | Current - Peak Pulse (10/1000µs) 1.45A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 256V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 285V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 414V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE300A | Taiwan Semiconductor Corporation | 0 | P6KE300AFSTR-ND | ¥1.95876 | Upgrade |
| P6KE300A-AP | MCC (Micro Commercial Components) | 0 | 353-P6KE300A-AP-ND | ¥1.31943 | Similar |
| P6KE300A-B | Littelfuse Inc. | 0 | P6KE300A-BLF-ND | ¥1.91293 | Similar |
| P6KE300A-BP | MCC (Micro Commercial Components) | 0 | 353-P6KE300A-BP-ND | ¥1.31943 | Similar |
| P6KE300A-TP | MCC (Micro Commercial Components) | 0 | 353-P6KE300A-TP-ND | ¥1.56561 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.44161 | ¥7,324.83 |
| 6,000 | ¥2.25731 | ¥13,543.86 |
| 9,000 | ¥2.16343 | ¥19,470.87 |
| 15,000 | ¥2.06750 | ¥31,012.50 |





