
SC-2APK030M | |
|---|---|
DigiKey Part Number | 380-SC-2APK030M-ND |
Manufacturer | |
Manufacturer Product Number | SC-2APK030M |
Description | USB 2.0 TYPE-A MALE TO PANEL MOU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 9.84' (3.00m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.83000 | ¥54.83 |
| 10 | ¥46.61000 | ¥466.10 |
| 25 | ¥43.68880 | ¥1,092.22 |
| 50 | ¥41.60300 | ¥2,080.15 |
| 100 | ¥39.61660 | ¥3,961.66 |
| 300 | ¥36.66253 | ¥10,998.76 |
| 600 | ¥34.91385 | ¥20,948.31 |
| 1,200 | ¥33.24890 | ¥39,898.68 |









