



USBPNLAFAM1 | |
|---|---|
DigiKey Part Number | 5214-USBPNLAFAM1-ND |
Manufacturer | |
Manufacturer Product Number | USBPNLAFAM1 |
Description | PANEL MOUNT USB CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Female 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Retail Package | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Unshielded |
Configuration | Color Black |
Length 1.00' (304.8mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.37000 | ¥81.37 |
| 10 | ¥69.13500 | ¥691.35 |
| 30 | ¥63.97200 | ¥1,919.16 |
| 50 | ¥61.70560 | ¥3,085.28 |
| 100 | ¥58.76070 | ¥5,876.07 |
| 250 | ¥55.08312 | ¥13,770.78 |
| 500 | ¥52.45632 | ¥26,228.16 |
| 1,000 | ¥49.95547 | ¥49,955.47 |









