
USB3AAEXT5M | |
|---|---|
DigiKey Part Number | 5214-USB3AAEXT5M-ND |
Manufacturer | |
Manufacturer Product Number | USB3AAEXT5M |
Description | 5M USB 3.0 ACTIVE EXTENSION CABL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Female to A Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Extension Cable |
Length 16.40' (5.00m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,126.21000 | ¥1,126.21 |
| 10 | ¥957.37600 | ¥9,573.76 |
| 25 | ¥897.49320 | ¥22,437.33 |
| 50 | ¥854.71400 | ¥42,735.70 |
| 100 | ¥825.86250 | ¥82,586.25 |






