USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Female to A Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3AAEXT3M

DigiKey Part Number
5214-USB3AAEXT3M-ND
Manufacturer
Manufacturer Product Number
USB3AAEXT3M
Description
3M USB EXTENSION CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Female to A Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mfr
Transfer Rate
5Gbps
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Extension Cable
Length
9.84' (3.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 99
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥945.10000¥945.10
10¥803.40500¥8,034.05
25¥753.15200¥18,828.80
50¥717.24680¥35,862.34
100¥683.06700¥68,306.70
Manufacturers Standard Package