
USB2HAB15 | |
|---|---|
DigiKey Part Number | 5214-USB2HAB15-ND |
Manufacturer | |
Manufacturer Product Number | USB2HAB15 |
Description | 15 FT USB 2.0 A TO B CABLE - M/M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 15.00' (4.57m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.12000 | ¥92.12 |
| 10 | ¥78.28900 | ¥782.89 |
| 25 | ¥73.38480 | ¥1,834.62 |
| 50 | ¥69.88000 | ¥3,494.00 |
| 100 | ¥66.54480 | ¥6,654.48 |
| 250 | ¥62.38076 | ¥15,595.19 |
| 500 | ¥59.40616 | ¥29,703.08 |
| 1,000 | ¥56.57406 | ¥56,574.06 |


