



USB2HAB10 | |
|---|---|
DigiKey Part Number | 5214-USB2HAB10-ND |
Manufacturer | |
Manufacturer Product Number | USB2HAB10 |
Description | 10FT USB 2.0 A TO B CABLE M/M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.57000 | ¥88.57 |
| 10 | ¥75.27800 | ¥752.78 |
| 25 | ¥70.56320 | ¥1,764.08 |
| 50 | ¥67.19400 | ¥3,359.70 |
| 100 | ¥63.98620 | ¥6,398.62 |
| 250 | ¥59.98224 | ¥14,995.56 |
| 500 | ¥57.12176 | ¥28,560.88 |
| 1,000 | ¥54.39882 | ¥54,398.82 |



