
USB2EPR13FW | |
|---|---|
DigiKey Part Number | 5214-USB2EPR13FW-ND |
Manufacturer | |
Manufacturer Product Number | USB2EPR13FW |
Description | USB-C CHARGING CABLE, 240W PD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 13.00' (3.96m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 13.00' (3.96m) | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥230.65000 | ¥230.65 |
| 10 | ¥196.03200 | ¥1,960.32 |
| 25 | ¥183.75920 | ¥4,593.98 |
| 50 | ¥174.99140 | ¥8,749.57 |
| 100 | ¥166.64540 | ¥16,664.54 |
| 250 | ¥156.22420 | ¥39,056.05 |
| 500 | ¥148.77756 | ¥74,388.78 |


