USB 2.0 Cable C Male to C Male 13.12' (4.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2C5C4MW

DigiKey Part Number
5214-USB2C5C4MW-ND
Manufacturer
Manufacturer Product Number
USB2C5C4MW
Description
4M 13FT USB C CABLE W/ 5A PD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable C Male to C Male 13.12' (4.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bag
Wire Gauge
24 AWG, 26 AWG
Part Status
Active
Shielding
Unshielded
Configuration
Color
White
Length
13.12' (4.00m)
Features
Data Transfer and Charge, Reversible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Factory Stock: 152
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥234.54000¥234.54
10¥199.34000¥1,993.40
25¥186.85560¥4,671.39
50¥177.94060¥8,897.03
100¥169.45310¥16,945.31
250¥158.85540¥39,713.85
500¥151.28470¥75,642.35
Manufacturers Standard Package