
USB2AC50CM | |
|---|---|
DigiKey Part Number | 5214-USB2AC50CM-ND |
Manufacturer | |
Manufacturer Product Number | USB2AC50CM |
Description | 0.5M USB C TO USB A CABLE - M/M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 22 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 1.64' (500.0mm) | Features Data Transfer and Charge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥128.93000 | ¥128.93 |
| 10 | ¥109.53600 | ¥1,095.36 |
| 25 | ¥102.67360 | ¥2,566.84 |
| 50 | ¥97.77280 | ¥4,888.64 |
| 100 | ¥93.10780 | ¥9,310.78 |
| 250 | ¥87.28252 | ¥21,820.63 |
| 500 | ¥83.12124 | ¥41,560.62 |
| 1,000 | ¥79.15916 | ¥79,159.16 |











