
NM9MM | |
|---|---|
DigiKey Part Number | 5214-NM9MM-ND |
Manufacturer | |
Manufacturer Product Number | NM9MM |
Description | SERIAL NULL MODEM ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Convert From (Adapter End) D-Sub, 9 Pin Male |
Manufacturer StarTech.com | Number of Rows 2 |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Grounding Indents |
Connector Style Serial-Null Modem | Shielding Unshielded |
Convert To (Adapter End) D-Sub, 9 Pin Male | Housing Color White |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.53000 | ¥50.53 |
| 10 | ¥42.93800 | ¥429.38 |
| 25 | ¥40.24840 | ¥1,006.21 |
| 50 | ¥38.32480 | ¥1,916.24 |
| 100 | ¥36.49550 | ¥3,649.55 |
| 250 | ¥34.21064 | ¥8,552.66 |
| 500 | ¥32.57832 | ¥16,289.16 |
| 1,000 | ¥31.02464 | ¥31,024.64 |
| 2,500 | ¥29.08472 | ¥72,711.80 |








