
N6PATCH2BL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH2BL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH2BL |
Description | 2FT BLUE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (610.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (610.0mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.69000 | ¥39.69 |
| 10 | ¥33.69900 | ¥336.99 |
| 25 | ¥31.58680 | ¥789.67 |
| 50 | ¥30.07820 | ¥1,503.91 |
| 100 | ¥28.64270 | ¥2,864.27 |
| 250 | ¥26.84916 | ¥6,712.29 |
| 500 | ¥25.56786 | ¥12,783.93 |
| 1,000 | ¥24.34850 | ¥24,348.50 |
| 2,500 | ¥22.82562 | ¥57,064.05 |




